text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASL21GSB7225KTNA01

CAP, MLCC, 0805 2.2 µF ±10% 10V X7R 0805, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TAIYO YUDEN MCASL21GSB7225KTNA01 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Web Price
3,000
$0.022
9,000
$0.0215
15,000
$0.0213
60,000
$0.0206
90,000+
$0.0202
Product Variant Information section