text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASJ168SB5475KTNA01

MCAS Series 4.7 µF ±10% 6.3V X5R 0603 (1608 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TAIYO YUDEN MCASJ168SB5475KTNA01 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.60
USD
Quantity
Web Price
4,000
$0.0139
12,000
$0.0136
20,000
$0.0134
80,000
$0.013
120,000+
$0.0128
Product Variant Information section