Manufacturer Part #
MBASU105SCG2R7BFNA01
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402
Product Specification Section
TAIYO YUDEN MBASU105SCG2R7BFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MBASU105SCG2R7BFNA01 - Technical Attributes
Attributes Table
Capacitance: | 2.7pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
10,000
$0.008
30,000
$0.0077
50,000
$0.0076
150,000
$0.0074
250,000+
$0.0072
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount