text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A475KO8NNNC

CL10 Series 4.7 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10A475KO8NNNC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100000
Multiple Of:
4000
Total
$1,080.00
USD
Quantity
Unit Price
4,000
$0.0116
12,000
$0.0113
20,000
$0.0112
80,000
$0.0108
120,000+
$0.0106