text.skipToContent text.skipToNavigation

Manufacturer Part #

OVK121M1VTR-1013ES

OVK Series 35 V 120 uF 105°C 5 kHrs Ø10 x 12.6 mm SMT Polymer Caapcitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge OVK121M1VTR-1013ES - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Web Price
400
$0.385
800
$0.38
1,600
$0.37
2,000
$0.365
6,000+
$0.35