Manufacturer Part #
ORU681M1DBKF1012HS
ORU Series 20 v 680 uf 125'c 10x12mm Ls=5mm Low ESR 2k hrs RDL Aluminum Polymer
Product Specification Section
Surge ORU681M1DBKF1012HS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge ORU681M1DBKF1012HS - Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 680µF |
Rated Voltage: | 20V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 12mΩ |
Leakage Current: | 2720µA |
Ripple Current: | 5400mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 12mm x D 10mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
500
$0.32
1,000
$0.315
2,000
$0.305
2,500
$0.305
7,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
RADIAL
Mounting Method:
Through Hole