Manufacturer Part #
MAL218197301E3
181 CPL Series 6.3 V 100 uF 105°C Ø 6.6 x 5.9 mm Low ESR SMT Polymer Capacitor
Product Specification Section
Vishay MAL218197301E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL218197301E3 - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 100µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dimension: | L 5.9mm x D 6.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$1.03
2,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount