text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218097707E3

180 CPS Series 4 V 1000 uF 105°C Ø 10.4 x 7.7 mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218097707E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  10.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$8,150.00
USD
Quantity
Web Price
500
$1.67
1,000+
$1.63
Product Variant Information section