text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXA500ARA220MF61G

HXA Series 50 V 22 uF Ø6.3x6.1 mm Hybrid Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
United Chemi-Con HHXA500ARA220MF61G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Ripple Current: 750mA
Operating Temp Range: -55°C to +125°C
Dimension: H  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Web Price
1,000
$0.485
2,000
$0.475
3,000
$0.465
4,000
$0.46
5,000+
$0.45
Product Variant Information section