text.skipToContent text.skipToNavigation

Manufacturer Part #

HBV101M1ETR-0608S

HBV Series 25 V 100 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge HBV101M1ETR-0608S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Web Price
1,000
$0.186
2,000
$0.182
4,000
$0.179
5,000
$0.177
15,000+
$0.17