text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE100ARA221MH70G

PXE Series Ø 8 x 6.7 mm 10 V 220 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
United Chemi-Con APXE100ARA221MH70G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$905.00
USD
Quantity
Web Price
1,000
$0.905
2,000+
$0.87
Product Variant Information section