Manufacturer Part #
25SEK120M
SEK Series 25 V 120 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor
Product Specification Section
Panasonic 25SEK120M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 25SEK120M - Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 120µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 24mΩ |
Leakage Current: | 600µA |
Ripple Current: | 1.01A |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 3.5mm |
Dimension: | L 7mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
200
$0.59
600
$0.565
1,000
$0.555
2,000
$0.545
4,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole