Manufacturer Part #
VZH470M1ETR-0806S
VZH Series 25 v 47 uf 105'c 8x6.5mm Low Imp. 7k Hours SMD Aluminum Electrolytic
Product Specification Section
Surge VZH470M1ETR-0806S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZH470M1ETR-0806S - Technical Attributes
Attributes Table
Series: | VZH |
Type: | Can - SMT |
Capacitance: | 47nF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Operating Temp Range: | -55°C to +105°C |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.16% |
Leakage Current: | 3µA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000
$0.103
3,000
$0.10
5,000
$0.0989
10,000
$0.0971
20,000+
$0.0944
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount