Manufacturer Part #
VES221M0JTT-0605S
VES Series 6.3 v 220 uf 105'c 6.3x5.3mm 2k hours SMD Electrolytic
Product Specification Section
Surge VES221M0JTT-0605S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VES221M0JTT-0605S - Technical Attributes
Attributes Table
Series: | VES |
Type: | Can - SMT |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Operating Temp Range: | -55°C to +105°C |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.3% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31,000
USA:
31,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000
$0.055
3,000
$0.0536
5,000
$0.0529
20,000
$0.0512
30,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount