text.skipToContent text.skipToNavigation

Manufacturer Part #

VEJ221M1VTR-0810

VEJ Series 35 v 220 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Surge VEJ221M1VTR-0810 - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -55°C to +105°C
Ripple Current: 270mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 3µA
Dimension: L  10mm x H  8.4mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.30
USD
Quantity
Unit Price
500
$0.0886
1,500
$0.0861
2,500
$0.085
10,000
$0.082
15,000+
$0.08
Product Variant Information section