Manufacturer Part #
UWT1V101MCL1GS
UWT Series 100 uF 35 V 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UWT1V101MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UWT1V101MCL1GS - Technical Attributes
Attributes Table
Series: | WT |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 84mA |
Lead Spacing: | 2.2mm |
Operating Temp-Max: | 105°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
1
$0.39
10
$0.315
40
$0.275
125
$0.235
400+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount