Manufacturer Part #
SC1H226M6L006VR
SC Series SMT 50 V 22 uF Ø 6.3 x 5.8 mm 85 °C Electrolytic Capacitor
Product Specification Section
Samwha USA SC1H226M6L006VR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA SC1H226M6L006VR - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 22µF |
Rated Voltage: | 50V |
Operating Temp-Max: | 85°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.055
3,000
$0.0536
5,000
$0.0529
20,000
$0.0512
30,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount