Manufacturer Part #
PKR1-050V4R7MC110-T2.5
PKR1 Series 50 v 4.7 uf 85'c 5x11mm LS=2.5mm tape/ammo Rdl Aluminum Electrolytic
Product Specification Section
Surge PKR1-050V4R7MC110-T2.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge PKR1-050V4R7MC110-T2.5 - Technical Attributes
Attributes Table
Series: | PKR1 |
Type: | Radial |
Capacitance: | 4.7µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lead Spacing: | 2.5mm |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0277
6,000
$0.027
10,000
$0.0267
30,000
$0.026
50,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole