text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699103E3

146 CTI Series 50 V 100 uF SMT 1.5 kHrs 125°C Aluminum Electrolytic Cap

Product Specification Section
Vishay MAL214699103E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1500 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 600mA
Impedance: 240mΩ
Operating Temp-Max: 125°C
Dimension: L  10mm x W  10mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
978
USA:
978
On Order:
0
Factory Stock:Factory Stock:
9,500
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.88
USD
Quantity
Web Price
1
$1.88
5
$1.76
30
$1.61
100
$1.52
250+
$1.44