text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN101ETD221MK25S

KZN Series 100 V 220 uF 105 °C Ø12.5 x 25 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 2231
Product Specification Section
United Chemi-Con EKZN101ETD221MK25S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2210mA
Impedance: 0.038Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 3µA
Dimension: L  25mm x D  12.5mm
Pricing Section
Global Stock:
52,000
USA:
50,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Web Price
500
$0.32
1,000
$0.315
2,000
$0.305
2,500
$0.305
7,500+
$0.29