text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4115-03-C

USB4115 Series 24 Position USB 3.2 Type C Surface Mount Receptacle Connector

Product Specification Section
GCT USB4115-03-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male Plug
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
450
$0.55
900
$0.545
1,350
$0.54
1,800
$0.535
2,250+
$0.525