text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0848/A

4 Position 1 Port USB A type IP68 Rear Panel Mounting Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0848/A - Technical Attributes
Attributes Table
Style: A Female to B Female
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 1000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.43
USD
Quantity
Web Price
1
$20.43
4
$20.15
15
$19.90
30
$19.76
75+
$19.45
Product Variant Information section