Manufacturer Part #
PX0843/B
5 Position 150.0 mm Round Black Plug to USB B Front Panel Mounting Connector
Product Specification Section
Bulgin PX0843/B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0843/B - Technical Attributes
Attributes Table
Style: | USB Type B |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1A |
Voltage Rating: | 30V |
Color: | Black |
Operating Temp Range: | 0°C to 70°C |
Mating Cycles: | 1000 |
Pricing Section
Global Stock:
299
USA:
290
Germany (Online Only):
9
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$21.93
4
$21.64
15
$21.36
30
$21.22
75+
$20.89
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk