Manufacturer Part #
PX0840/B/5M00
24 AWG 5 m IP68 B Type USB to Standard A Type USB 2.0 Cable
Product Specification Section
Bulgin PX0840/B/5M00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0840/B/5M00 - Technical Attributes
Attributes Table
Style: | A Male to B Male |
Interface/Version: | 2.0 |
Gender: | Male |
No of Positions: | 4 |
Current Rating: | 1A |
Voltage Rating: | 30V |
Color: | Black |
Operating Temp Range: | 0°C to 70°C |
Mating Cycles: | 1000 |
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$47.08
4
$46.39
10
$45.95
25
$45.50
40+
$44.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk