Manufacturer Part #
PX0447
USB - mini B USB 2.0 Plug Connector 5 Position Panel Mount
Product Specification Section
Bulgin PX0447 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0447 - Technical Attributes
Attributes Table
Style: | USB Type B |
Interface/Version: | 2.0 |
Gender: | Male |
No of Positions: | 5 |
Current Rating: | 1A |
Voltage Rating: | 42V |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$12.35
4
$12.20
20
$12.03
40
$11.95
125+
$11.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount