text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0446

USB Mini B Male Plug to Rectangular 5 pos Header 0.35' (107.0mm) Cable Assembly

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Bulgin PX0446 - Technical Attributes
Attributes Table
Style: USB Type B
Gender: Male
No of Positions: 5
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
126
USA:
111
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.38
USD
Quantity
Web Price
1
$14.38
4
$14.20
20
$14.00
40
$13.92
125+
$13.69
Product Variant Information section