text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0443

USB Mini B Male Plug to Rectangular 5 pos Plug 0.39' (120.6mm) Cable Assembly

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0443 - Technical Attributes
Attributes Table
Style: USB Type B
Gender: Male
No of Positions: 5
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
378
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.51
USD
Quantity
Web Price
1
$14.51
5
$14.33
25
$14.14
50
$14.06
150+
$13.82
Product Variant Information section