text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0441/2M00

A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded USB 2.0 Cable

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Bulgin PX0441/2M00 - Technical Attributes
Attributes Table
Style: A Male to Mini B Male
Interface/Version: 2.0
Gender: Male
No of Positions: 4
Current Rating: 1A
Voltage Rating: 42V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 5000
Pricing Section
Global Stock:
296
USA:
296
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.66
USD
Quantity
Web Price
1
$20.66
4
$20.38
15
$20.12
30
$19.98
75+
$19.67
Product Variant Information section