text.skipToContent text.skipToNavigation

Manufacturer Part #

AU-Y1005

4 Position Single Port Socket Right Angle Type A Version 1.1 USB

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2118
Product Specification Section
ASSMANN WSW Components AU-Y1005 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The AU-Y1005-R is a 4 Position Right Angle Single Port Socket Type A USB 1.1 Connector.

Product Specifications:

  • Connector Type USB : A
  • Number of Contacts : 4
  • Gender: Receptacle
  • Specifications: USB 1.1
  • Mounting Type : Through Hole, Right Angle, Horizontal
  • Features : Board Lock
  • Current-Max: 1.5A
  • Voltage-Max: 30V
  • Withstanding Voltage: 500 V AC
  • Contact Resistance: 30 mΩ Max
  • Insulation Resistance: 1000 MΩ Min
Pricing Section
Global Stock:
164
Germany (Online Only):
164
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
164
Multiple Of:
165
Total
$55.76
USD
Quantity
Unit Price
165
$0.34
495
$0.335
825
$0.33
2,475
$0.325
4,125+
$0.315