text.skipToContent text.skipToNavigation

Manufacturer Part #

14193

5 Position Rectangular Plug to USB A Male Plug 0.33' (100.0mm) Cable Assembly

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Bulgin 14193 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Male
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 1000
Pricing Section
Global Stock:
957
USA:
957
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.93
USD
Quantity
Web Price
1
$6.93
10
$6.84
30
$6.78
75
$6.73
200+
$6.63
Product Variant Information section