Manufacturer Part #
TBP01P1-508-03BE
Terminal block, pluggable
Product Specification Section
Same Sky - CUI Devices TBP01P1-508-03BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TBP01P1-508-03BE - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Plug |
No of Poles: | 3 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.40
100
$0.385
300
$0.37
1,000
$0.355
3,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount