text.skipToContent text.skipToNavigation

Manufacturer Part #

974-DS/08

974 Series 8 Pole 5 mm Spacing Grey Polyamide Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 974-DS/08 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Terminal Strip
No of Poles: 8
Wire Gauge: AWG 26-10
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$450.00
USD
Quantity
Web Price
100
$2.29
200
$2.25
300
$2.23
500
$2.20
1,000+
$2.14
Product Variant Information section