text.skipToContent text.skipToNavigation

Manufacturer Part #

TBP02P1-381-03BE

2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices TBP02P1-381-03BE - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Pitch: 3.81 mm
Gender: Female
Color: Blue
Contact Plating: Nickel
Current Rating: 8A
Voltage Rating: 300V
Insulation Resistance: 500MΩ
Contact Resistance: 20mΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Web Price
300
$0.31
900
$0.30
1,500
$0.295
4,500
$0.285
7,500+
$0.275
Product Variant Information section