text.skipToContent text.skipToNavigation

Manufacturer Part #

HE16HWPR/05

Eurostrip, 5 pole,15mm spacing, standoff, 63A, 600V, 18-6AWG

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Altech Corporation HE16HWPR/05 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Rows: 2
Termination: Screw
Pitch: 15 mm
Color: White
Current Rating: 63A
Voltage Rating: 600V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
997
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$178.80
USD
Quantity
Web Price
40
$4.47
120
$4.34
160
$4.31
400
$4.20
600+
$4.10
Product Variant Information section