text.skipToContent text.skipToNavigation

Manufacturer Part #

EM279502H

EM2795 Series Modular 2 Position 5.08 mm Pitch 14-24 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM279502H - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 14-24
Style: Screwless
Pitch: 5.08 mm
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$46.50
USD
Quantity
Web Price
100
$0.465
300
$0.45
1,000
$0.43
2,000
$0.42
4,000+
$0.40
Product Variant Information section