Manufacturer Part #
EM257505HC
Pluggable 5 Position 5.08 mm Pitch 16-26 AWG Euro Style Terminal Block
Product Specification Section
Eaton EM257505HC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EM257505HC - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 5 |
Wire Gauge: | AWG 16-26 |
Termination: | Solder |
Style: | Pluggable |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
100
$0.795
300
$0.765
500
$0.75
1,500
$0.72
2,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag