text.skipToContent text.skipToNavigation

Manufacturer Part #

EM256508VL

Pluggable 8 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM256508VL - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
Wire Gauge: AWG 12-22
Termination: Solder
Style: Depluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
605
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$331.00
USD
Quantity
Web Price
1
$3.53
20
$3.39
50
$3.31
150
$3.22
400+
$3.05
Product Variant Information section