text.skipToContent text.skipToNavigation

Manufacturer Part #

950-NLFL-DS/02

950 Series 2 Position 5 mm Pitch 14-26 AWG EuroStyle Plug-in Screw Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
WECO Electrical Connectors Inc 950-NLFL-DS/02 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 14-26
Termination: Screw
Style: Plug
Pitch: 5 mm
Color: Black
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The 950-NLFL-DS/02 is a Part of 950 Series with 2 Position 5 mm Pitch, Eurostyle Plug-in Screw Connector. Its operting temperature ranges from -40 °C 140 °C.

This connector was designed for the HVAC industry, and allows external wiring to be connected to type 950-NLFL-DS which is mounted to a slot in the base plate by means of a locking foot.

Features:

  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Nominal Cross Section: 1.5 mils2 (2325 mils2)
  • wire Stripping Length: 6.000 mm (0.236 in)
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
  • Color: Black
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Web Price
1
$0.645
50
$0.625
200
$0.595
500
$0.575
2,000+
$0.53
Product Variant Information section