text.skipToContent text.skipToNavigation

Manufacturer Part #

930-HFL-DS/03

930 Series 3 Position 3.5 mm Spacing 18-28 AWG Plug-in Screw Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
WECO Electrical Connectors Inc 930-HFL-DS/03 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 18-28
Termination: Screw
Style: Plug
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
712
USA:
712
1,712
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.77
USD
Quantity
Web Price
1
$2.77
30
$2.71
125
$2.62
300
$2.57
1,250+
$2.44
Product Variant Information section