text.skipToContent text.skipToNavigation

Manufacturer Part #

37.005

Green 5 Position 5.08 mm Pitch Pluggable Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Altech Corporation 37.005 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Termination: Push-Wire
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
1,989
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.02
USD
Quantity
Web Price
1
$2.02
30
$1.97
100
$1.91
250
$1.87
750+
$1.78
Product Variant Information section