text.skipToContent text.skipToNavigation

Manufacturer Part #

34.103

3 Position 5.08 mm Pitch 22 - 14 AWG PCB Gray Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Altech Corporation 34.103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Screw Clamp
Style: Wire to Board
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
573
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.50
USD
Quantity
Web Price
100
$0.895
300
$0.86
1,000
$0.83
2,000
$0.81
4,000+
$0.775
Product Variant Information section