Manufacturer Part #
31107102
311071 Series 2 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block
Product Specification Section
METZ CONNECT 31107102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31107102 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
Wire Gauge: | AWG 28-12 |
Termination: | Screw |
Style: | Pluggable |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.71
1,000
$0.695
1,500
$0.685
2,000
$0.675
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount