Manufacturer Part #
1811510000
Product Specification Section
Weidmüller 1811510000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Weidmüller 1811510000 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 14-26 |
Termination: | Solder |
Style: | Eurostyle |
Pitch: | 5 mm |
Gender: | Female |
Color: | Black |
Contact Plating: | Tin |
Current Rating: | 15A |
Voltage Rating: | 300V |
Operating Temp Range: | -50°C to +120°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$0.355
400
$0.34
1,500
$0.325
2,500
$0.32
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole