Manufacturer Part #
121-ME-211/03
3 Position 5.08 Pitch Plug in Direction Parallel to PCB Pin Strip Header
Product Specification Section
WECO Electrical Connectors Inc 121-ME-211/03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 121-ME-211/03 - Technical Attributes
Attributes Table
Type: | Pluggable PCB Connector |
No of Poles: | 3 |
No of Rows: | 1 |
Termination: | Push-In |
Style: | Eurostyle |
Pitch: | 5.08 |
Gender: | Male |
Color: | Black |
Current Rating: | 16A |
Voltage Rating: | 250V |
Operating Temp Range: | -40°C to +130°C |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250
$0.52
750
$0.50
1,000
$0.495
2,500
$0.48
3,750+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag