Manufacturer Part #
120-A-111/10-333
120-A-111 Series Plug 10 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block
Product Specification Section
WECO Electrical Connectors Inc 120-A-111/10-333 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 120-A-111/10-333 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 10 |
Wire Gauge: | AWG 12-26 |
Termination: | Screw |
Style: | Pluggable |
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 120-A-111/10-333 is a 5.00mm 10 position plug in screw terminal block
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.41
25
$2.32
75
$2.25
200
$2.20
500+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Box