text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4U

CF4U 57.6 x 57 x 8 mm 22-10 AWG DIN RAIL Terminal Block No End Plate Required

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CF4U - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 8mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,959
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$214.00
USD
Quantity
Web Price
100
$2.14
200
$2.11
300
$2.09
500
$2.06
1,000+
$2.00
Product Variant Information section