text.skipToContent text.skipToNavigation

Manufacturer Part #

CAFL4U(L)/110

CAFL4U 50 x 72 x 9 mm 22-10 AWG LED DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CAFL4U(L)/110 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 9mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,576
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$103.00
USD
Quantity
Web Price
1
$4.30
15
$4.12
40
$4.01
125
$3.90
300+
$3.69
Product Variant Information section