text.skipToContent text.skipToNavigation

Manufacturer Part #

TBLH10V-500-03BK

224 Poles, Screwless, Vertical, 5.00 Pitch, 2416 (AWG), Terminal Block Connect

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices TBLH10V-500-03BK - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Termination: Screwless
Contact Material: Copper Alloy
Contact Plating: Tin
Material: LCP
Color: Black
Operating Temp Range: -40°C to +130°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Web Price
960
$0.60
1,920
$0.585
2,880
$0.58
3,840
$0.575
4,800+
$0.555