Manufacturer Part #
TBLH10V-500-03BK
224 Poles, Screwless, Vertical, 5.00 Pitch, 2416 (AWG), Terminal Block Connect
Product Specification Section
Same Sky - CUI Devices TBLH10V-500-03BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TBLH10V-500-03BK - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 1 |
Termination: | Screwless |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Material: | LCP |
Color: | Black |
Operating Temp Range: | -40°C to +130°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
960
$0.60
1,920
$0.585
2,880
$0.58
3,840
$0.575
4,800+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
960 per Bag
Mounting Method:
Through Hole