text.skipToContent text.skipToNavigation

Manufacturer Part #

A202208

8 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A202208 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 8
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$399.00
USD
Quantity
Web Price
1
$4.27
15
$4.09
40
$3.99
125
$3.87
300+
$3.66
Product Variant Information section